TT Electronics P120PK-Y20AR100K
| Manufacturer | |
| Mfr. Part # | P120PK-Y20AR100K |
| LCSC Part # | C6351620 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 50mW Through Hole |
| Description | 100kΩ ±20% 50mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6262 | $ 1.63 |
200+ | $ 0.6487 | $ 129.74 |
500+ | $ 0.6275 | $ 313.75 |
1,200+ | $ 0.6169 | $ 740.28 |
Standard Packaging 1200/Full
Tray | ||