LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP9804-E/MC product image
  • MCP9804-E/MC thumbnail 1
  • MCP9804-E/MC thumbnail 2
  • MCP9804-E/MC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP9804-E/MCRoHS

Manufacturer
MPN
MCP9804-E/MC
LCSC Part #
C635046
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
Digital Temperature Sensor
Datasheetpdf iconMICROCHIP MCP9804-E/MC

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingDFN-8-EP(2x3)
Detection Temperature Range-40℃~+125℃
Voltage - Supply2.7V~5.5V
Operating Temperature-
Tolerance±0.25℃
InterfaceI2C;SMBus
Standby Current-
Temperature Conversion Time250ms
Temperature Resolution-
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Introduction

AI Translation

Microchip Technology Inc.’s MCP9804 digital temperature sensor converts temperatures between -40℃ and +125℃ to a digital word with ±0.25℃/±1℃ (typical/maximum) accuracy. The MCP9804 comes with user-programmable registers that provide flexibility to temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes and the specification of temperature Alert window limits and critical output limits. When the temperature changes beyond the specified boundary limits, the MCP9804 outputs an Alert signal. The user has the option of setting the Alert output signal polarity as an active-low or activehigh comparator output for thermostat operation, or as a temperature Alert interrupt output for microprocessorbased systems. The Alert output can also be configured as a critical temperature output only. This sensor has an industry standard 100 kHz, 2-wire, SMBus/I²C compatible serial interface, allowing up to eight or sixteen sensors to be controlled with a single serial bus. These features make the MCP9804 ideal for sophisticated, multi-zone, temperature-monitoring applications.

Features

AI Translation
  • Accuracy:
    • ±0.25℃ (typical) from -40℃ to +125℃
    • ±1℃ (maximum) from -40℃ to +125℃
    • +0.05℃ (typical) lifetime drift
    • ±0.0625℃ or ±1 LSb (typical) repeatability
  • User-Selectable Measurement Resolution:
    • +0.5℃, +0.25℃, +0.125℃, +0.0625℃
  • User-Programmable Temperature Limits:
    • Temperature Window Limit
    • Critical Temperature Limit
  • User-Programmable Temperature Alert Output
  • Operating Voltage Range: 2.7V to 5.5V
  • Operating Current: 200 μA (typical)
  • Shutdown Current: 0.1 μA (typical)
  • 2-wire Interface: I²C/SMBus Compatible
  • Available Packages: 2×3 DFN-8, MSOP-8

Applications

AI Translation
  • General Purpose
  • Industrial Applications
  • Industrial Freezers and Refrigerators
  • Food Processing
  • Personal Computers and Servers
  • PC Peripherals
  • Consumer Electronics
  • Handheld/Portable Devices
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.698$ 5.70
10+$ 4.8778$ 48.78
30+$ 4.3895$ 131.69
100+$ 3.8947$ 389.47
500+$ 3.6669$ 1833.45
1,000+$ 3.5643$ 3564.30
Standard Packaging150/Full Tube
Better price for more quantity?
$