MICROCHIP MCP73831-5ACI/MC
| Manufacturer | |
| Mfr. Part # | MCP73831-5ACI/MC |
| LCSC Part # | C635040 |
| Package | DFN-8-EP(2x3) |
| Customer # | |
| Description | 3.75V~6V Lithium Battery 1 500mA DFN-8-EP(2x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MICROCHIP | |
| Package | DFN-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2938 | $ 1.29 |
10+ | $ 1.2629 | $ 12.63 |
30+ | $ 1.2443 | $ 37.33 |
100+ | $ 1.2242 | $ 122.42 |
Standard Packaging 150/Full
Tube | ||
Better price for more quantity?
$