Kyocera AVX W3F11A2218AT3A
| Manufacturer | |
| MPN | W3F11A2218AT3A |
| LCSC Part # | C6349677 |
| Packaging | 1206(3216METRIC),4PCPAD |
| Customer # | |
| Key Attributes | 220pF 600mΩ -20%~+50% 1206(3216METRIC),4PCPAD Feed Through Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 1206(3216METRIC),4PCPAD | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G;NP0 | |
| Voltage Rating | 100V | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 600mΩ | |
| Tolerance | -20%~+50% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

