Kyocera AVX VCAS040205X150WP
| Manufacturer | |
| Mfr. Part # | VCAS040205X150WP |
| LCSC Part # | C6347196 |
| Package | 0402 |
| Customer # | |
| Key Attributes | VARISTOR 8.5V 20A 0402 |
| Description | 5.6V 4V 8.5V 0402 Varistors, MOVs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,410 
8,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0346 | $ 0.35 |
100+ | $ 0.0301 | $ 3.01 |
300+ | $ 0.0279 | $ 8.37 |
1,000+ | $ 0.0262 | $ 26.20 |
5,000+ | $ 0.0249 | $ 124.50 |
10,000+ | $ 0.0242 | $ 242.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$