VISHAY V8PAM10HM3/I
| Manufacturer | |
| MPN | V8PAM10HM3/I |
| LCSC Part # | C6346756 |
| Packaging | DO-221BC(SMPA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-221BC(SMPA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-thin profile
- Typical height: 0.95mm
- Compatible with automatic placement
- Trench MOS Schottky technology
- Low power loss, high efficiency
- Low forward voltage drop
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified versions available
- Automotive-grade ordering code: P/N HM3
Applications
AI Translation
For use in high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial and automotive applications.
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5762 | $ 0.58 |
| 10+ | $ 0.5632 | $ 5.63 |
| 30+ | $ 0.555 | $ 16.65 |
| 100+ | $ 0.5469 | $ 54.69 |
Standard Packaging14000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-thin profile
- Typical height: 0.95mm
- Compatible with automatic placement
- Trench MOS Schottky technology
- Low power loss, high efficiency
- Low forward voltage drop
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
- AEC-Q101 qualified versions available
- Automotive-grade ordering code: P/N HM3
Applications
AI Translation
For use in high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial and automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

