LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK NX2016SA-26MHZ-EXS00A-CS09818 product image
Images for reference only

NDK NX2016SA-26MHZ-EXS00A-CS09818RoHS

Manufacturer
MPN
NX2016SA-26MHZ-EXS00A-CS09818
LCSC Part #
C6346097
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 26MHz 10pF 60Ω SMD2016-4P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0836$ 1.08
200+$ 0.4335$ 86.70
500+$ 0.4183$ 209.15
1,000+$ 0.4108$ 410.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD2016-4P
Frequency Stability-
Operating Temperature-40℃~+125℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)60Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece