Opto Diode Corp UVG20S
| Manufacturer | |
| MPN | UVG20S |
| LCSC Part # | C6344076 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50V 250nm~1100nm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Voltage - DC Reverse(Vr) | 50V | |
| Spectral Range | 250nm~1100nm | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Circular active area
- Ideal for 190 ~ 400 nm detection
- 100% internal quantum efficiency
- UV quartz window epoxy-bonded in place
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1312.3179 | $ 1312.32 |
| 200+ | $ 523.6242 | $ 104724.84 |
| 500+ | $ 506.1261 | $ 253063.05 |
| 1,000+ | $ 497.4802 | $ 497480.20 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

