TOSHIBA TC74HC132AF(EL,F)
| Manufacturer | |
| MPN | TC74HC132AF(EL,F) |
| LCSC Part # | C6342365 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input Schmitt NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74HC | |
| Output Logic Level - High | 1.9V~2V;4.4V~4.5V;5.9V~6V;4.18V~4.31V;5.68V~5.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - Low | 0V~100mV;170mV~260mV;330mV | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC132A is a high speed CMOS 2-INPUT NAND SCHMITT TRIGGER GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the TC74HC00A but the inputs have 25% VCC hysteresis and with its schmitt trigger inputs, the TC74HC132A can be used as a line receiver for slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 11 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 1 μA (max) at Ta = 25℃
- High noise immunity: VH = 1.1 V at VCC = 5 V
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: IIOHI = IOL = 4 mA (min)
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC(opr) = 2 to 6 V
- Pin and function compatible with 74LS132
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4232$ 0.1989 | $ 0.20 |
| 10+ | $ 0.3369$ 0.1584 | $ 1.58 |
| 30+ | $ 0.2995$ 0.1408 | $ 4.22 |
| 100+ | $ 0.2523$ 0.1186 | $ 11.86 |
| 500+ | $ 0.2328$ 0.1095 | $ 54.75 |
| 1,000+ | $ 0.2198$ 0.1034 | $ 103.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74HC | |
| Output Logic Level - High | 1.9V~2V;4.4V~4.5V;5.9V~6V;4.18V~4.31V;5.68V~5.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - Low | 0V~100mV;170mV~260mV;330mV | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC132A is a high speed CMOS 2-INPUT NAND SCHMITT TRIGGER GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the TC74HC00A but the inputs have 25% VCC hysteresis and with its schmitt trigger inputs, the TC74HC132A can be used as a line receiver for slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 11 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 1 μA (max) at Ta = 25℃
- High noise immunity: VH = 1.1 V at VCC = 5 V
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: IIOHI = IOL = 4 mA (min)
- Balanced propagation delays: tpLH ≈ tpHL
- Wide operating voltage range: VCC(opr) = 2 to 6 V
- Pin and function compatible with 74LS132
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



