Comchip CDSQC4148-HF
| Manufacturer |
Comchip
Asian Brands |
| Mfr. Part # | CDSQC4148-HF |
| LCSC Part # | C6341459 |
| Package | 0402 |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA 0402 |
| Description | Diode 75V 150mA Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Comchip | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,740 
3,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.042 | $ 0.42 |
100+ | $ 0.033 | $ 3.30 |
300+ | $ 0.0285 | $ 8.55 |
1,000+ | $ 0.0251 | $ 25.10 |
5,000+ | $ 0.0224 | $ 112.00 |
10,000+ | $ 0.021 | $ 210.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$