LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TTA006B,Q product image
  • TTA006B,Q thumbnail 1
  • TTA006B,Q thumbnail 2
  • TTA006B,Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TTA006B,QRoHS

Manufacturer
MPN
TTA006B,Q
LCSC Part #
C6340373
Packaging
TO-126N
Customer #
Key Attributes
TRANS PNP 230V 1A TO-126N
Datasheetpdf iconTOSHIBA TTA006B,Q
In-Stock: 190
190 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4923$ 0.49
10+$ 0.4826$ 4.83
30+$ 0.4777$ 14.33
100+$ 0.4712$ 47.12
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTOSHIBA
PackagingTO-126N
Current - Collector Cutoff200nA
Transition frequency(fT)70MHz
Collector - Emitter Voltage VCEO230V
Emitter-Base Voltage VEBO5V
DC Current Gain320
Current - Collector(Ic)1A
Pd - Power Dissipation1.5W
Number1 PNP
typePNP
Vce Saturation(VCE(sat))1.5V

Features

AI Translation
  • High collector voltage : VCEO =-230 V (min)
  • Small collector output capacitance : Cob = 30 pF (typ.)
  • High transition frequency : fT = 70 MHz (typ.)
  • Complementary to TTC011B

Applications

AI Translation
  • Power Amplifiers
  • Audio-Frequency Amplifiers