MICROCHIP SAM9X60-V/DWB
| Manufacturer | |
| Mfr. Part # | SAM9X60-V/DWB |
| LCSC Part # | C633940 |
| Package | TFBGA-228(11x11) |
| Customer # | |
| Key Attributes | Ultra-Low Power ARM926EJ-S Processor-Based MPU, 600 MHz, Camera, LCD, 2D Graphics, Dual Ethernet, CAN, USB, QSPI, FLEXCOMs, AES, SHA |
| Description | 600MHz TFBGA-228(11x11) Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | MICROCHIP | |
| Package | TFBGA-228(11x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.8603 | $ 14.86 |
10+ | $ 14.1784 | $ 141.78 |
30+ | $ 12.9967 | $ 389.90 |
100+ | $ 11.9661 | $ 1196.61 |
Standard Packaging 176/Full
Tray | ||
Better price for more quantity?
$