MICROCHIP HV583GA-G
| Manufacturer | |
| MPN | HV583GA-G |
| LCSC Part # | C633832 |
| Packaging | TFBGA-169(10x10) |
| Customer # | |
| Key Attributes | 4.5V~5.5V 4 30mA 25ns@5V,15pF Serial-to-Parallel TFBGA-169(10x10) Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MICROCHIP | |
| Packaging | TFBGA-169(10x10) | |
| Operating temperature | -25℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Push-Pull | |
| Number of Elements | 4 | |
| Output Current | 30mA | |
| Features | Asynchronous clear function;Output enable;Supports forward and reverse shift | |
| Propagation Delay | 25ns@5V,15pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 184 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Inkjet Printer Driver
- Plasma Display Driver
- 3D Printer Driver
In-Stock: 84
84 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.7111 | $ 18.71 |
| 30+ | $ 17.6831 | $ 530.49 |
Standard Packaging184/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

