MICROCHIP SST39LF010-55-4C-WHE
| Manufacturer | |
| Mfr. Part # | SST39LF010-55-4C-WHE |
| LCSC Part # | C633789 |
| Package | TSOP-32-12.5mm |
| Customer # | |
| Description | 1Mbit 3V~3.6V 14MHz TSOP-32-12.5mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | TSOP-32-12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 208 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.996 | $ 1.00 |
10+ | $ 0.8048 | $ 8.05 |
30+ | $ 0.7092 | $ 21.28 |
100+ | $ 0.6136 | $ 61.36 |
500+ | $ 0.5566 | $ 278.30 |
1,000+ | $ 0.5273 | $ 527.30 |
Standard Packaging 208/Full
Tray | ||