VISHAY Y4944V0329VV0L
| Manufacturer | |
| MPN | Y4944V0329VV0L |
| LCSC Part # | C6337479 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES ARRAY 3 RES 100Ω 300Ω 500Ω Through Hole |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Number of Resistors | 3 | |
| Number of Pins | 4 | |
| Tolerance | ±0.005% | |
| Resistance | 100Ω;300Ω;500Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 128.9218 | $ 128.92 |
| 200+ | $ 51.4414 | $ 10288.28 |
| 500+ | $ 49.7225 | $ 24861.25 |
| 1,000+ | $ 48.8733 | $ 48873.30 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

