LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y12881K24000V0L product image
Images for reference only

VISHAY Y12881K24000V0LRoHS

Manufacturer
MPN
Y12881K24000V0L
LCSC Part #
C6337397
Packaging
-
Customer #
Key Attributes
RES 1.24kΩ ±0.005% 0.6W
Datasheetpdf iconVISHAY Y12881K24000V0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.4637$ 51.46
200+$ 20.5344$ 4106.88
500+$ 19.8487$ 9924.35
1,000+$ 19.509$ 19509.00
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1.24kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece