MICROCHIP MCP8026-115H/PT
| Manufacturer | |
| MPN | MCP8026-115H/PT |
| LCSC Part # | C633725 |
| Packaging | TQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | TQFP-48-EP(7x7) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48-EP(7x7) | |
| Features | Interleaved conduction protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP8025/6 devices are 3-phase brushless DC (BLDC) power modules containing three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent and short-circuit protection. A Sleep mode has been added to achieve a typical “key-off” quiescent current of 5 μA. The MCP8025 device integrates a comparator, a buck voltage regulator, two LDO regulators, power monitoring comparators, an overtemperature sensor, a LIN transceiver, a zero-crossing detector, a neutral simulator and an operational amplifier for motor current monitoring. The phase comparator and multiplexer allow for hardware commutation detection. The neutral simulator allows commutation detection without a neutral tap in the motor. The buck converter is capable of delivering 750 mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5V and 12V low-dropout voltage regulators are capable of delivering 30 mA of current. The MCP8026 replaces the LIN transceiver, neutral simulator and zero-crossing detector in MCP8025 with two level shifters and two additional op amps. The MCP8025/6 operation is specified over a temperature range of -40°C to +150°C.
Features
- AEC-Q100 Grade 0 Qualified
- Quiescent Current:
- Sleep Mode: 5 μA Typical
- Standby Mode: <200 μA
- LIN Transceiver Interface (MCP8025):
- Compliant with LIN Bus Specifications 1.3, 2.2 and SAE J2602
- Supports baud rates up to 20K baud
- Internal pull-up resistor and diode
- Protected against ground shorts
- Protected against loss of ground
- Automatic thermal shutdown
- LIN Bus dominant time-out
- Three Half-Bridge Drivers Configured to Drive External High-Side NMOS and Low-Side NMOS MOSFETs:
- Independent input control for high-side NMOS and low-side NMOS MOSFETs
- Peak output current: 0.5A @ 12V
- Shoot-through protection
- Overcurrent and short-circuit protection
- Adjustable Output Buck Regulator (750 mW)
- Fixed Output Linear Regulators:
- 5V @ 30 mA
- 12V @ 30 mA
- Operational Amplifiers:
- one in MCP8025
- three in MCP8026
- Overcurrent Comparator with DAC Reference
- Phase Comparator with Multiplexer (MCP8025)
- Neutral Simulator (MCP8025)
- Level Translators (MCP8026)
- Input Voltage Range: 6V to 40V
- Operational Voltage Range:
- 6V to 19V (MCP8025)
- 6V to 28V (MCP8026)
- Buck Regulator Undervoltage Lockout: 4.0V
- Undervoltage Lockout (UVLO): 5.5V (except Buck)
- Overvoltage Lockout (OVLO):
- 20V (MCP8025)
- 32V (MCP8026)
- Transient (100 ms) Voltage Tolerance: 48V
- Extended Temperature Range (TA): -40 to +150°C
- Thermal Shutdown
Applications
- Automotive Fuel, Water, Ventilation Motors
- Home Appliances
- Permanent Magnet Synchronous Motor (PMSM) Control
- Hobby Aircraft, Boats, Vehicles
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0314 | $ 3.03 |
| 250+ | $ 1.1731 | $ 293.28 |
| 500+ | $ 1.133 | $ 566.50 |
| 1,000+ | $ 1.1129 | $ 1112.90 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48-EP(7x7) | |
| Features | Interleaved conduction protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP8025/6 devices are 3-phase brushless DC (BLDC) power modules containing three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent and short-circuit protection. A Sleep mode has been added to achieve a typical “key-off” quiescent current of 5 μA. The MCP8025 device integrates a comparator, a buck voltage regulator, two LDO regulators, power monitoring comparators, an overtemperature sensor, a LIN transceiver, a zero-crossing detector, a neutral simulator and an operational amplifier for motor current monitoring. The phase comparator and multiplexer allow for hardware commutation detection. The neutral simulator allows commutation detection without a neutral tap in the motor. The buck converter is capable of delivering 750 mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5V and 12V low-dropout voltage regulators are capable of delivering 30 mA of current. The MCP8026 replaces the LIN transceiver, neutral simulator and zero-crossing detector in MCP8025 with two level shifters and two additional op amps. The MCP8025/6 operation is specified over a temperature range of -40°C to +150°C.
Features
- AEC-Q100 Grade 0 Qualified
- Quiescent Current:
- Sleep Mode: 5 μA Typical
- Standby Mode: <200 μA
- LIN Transceiver Interface (MCP8025):
- Compliant with LIN Bus Specifications 1.3, 2.2 and SAE J2602
- Supports baud rates up to 20K baud
- Internal pull-up resistor and diode
- Protected against ground shorts
- Protected against loss of ground
- Automatic thermal shutdown
- LIN Bus dominant time-out
- Three Half-Bridge Drivers Configured to Drive External High-Side NMOS and Low-Side NMOS MOSFETs:
- Independent input control for high-side NMOS and low-side NMOS MOSFETs
- Peak output current: 0.5A @ 12V
- Shoot-through protection
- Overcurrent and short-circuit protection
- Adjustable Output Buck Regulator (750 mW)
- Fixed Output Linear Regulators:
- 5V @ 30 mA
- 12V @ 30 mA
- Operational Amplifiers:
- one in MCP8025
- three in MCP8026
- Overcurrent Comparator with DAC Reference
- Phase Comparator with Multiplexer (MCP8025)
- Neutral Simulator (MCP8025)
- Level Translators (MCP8026)
- Input Voltage Range: 6V to 40V
- Operational Voltage Range:
- 6V to 19V (MCP8025)
- 6V to 28V (MCP8026)
- Buck Regulator Undervoltage Lockout: 4.0V
- Undervoltage Lockout (UVLO): 5.5V (except Buck)
- Overvoltage Lockout (OVLO):
- 20V (MCP8025)
- 32V (MCP8026)
- Transient (100 ms) Voltage Tolerance: 48V
- Extended Temperature Range (TA): -40 to +150°C
- Thermal Shutdown
Applications
- Automotive Fuel, Water, Ventilation Motors
- Home Appliances
- Permanent Magnet Synchronous Motor (PMSM) Control
- Hobby Aircraft, Boats, Vehicles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

