MICROCHIP MCP8025A-115H/PT
| Manufacturer | |
| MPN | MCP8025A-115H/PT |
| LCSC Part # | C633723 |
| Packaging | TQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | TQFP-48-EP(7x7) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48-EP(7x7) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 6V~19V | |
| Quiescent Current(Iq) | 175uA | |
| Output Current | - | |
| Number of Half Bridges | 3 | |
| Peak Current | 500mA | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP8025A/6 devices are three-phase BLDC motor power modules integrating three half-bridge drivers capable of driving three pairs of external NMOS/NMOS transistor pairs. The three half-bridge drivers provide 0.5A peak output current at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers feature shoot-through, overcurrent, and short-circuit protection. A sleep mode is included to achieve a typical "key-off" quiescent current of 5μA. The MCP8025A device integrates a comparator, a buck voltage regulator, two LDO regulators, power supply monitoring comparators, an over-temperature sensor, a LIN transceiver, zero-crossing detectors, a neutral point emulator, and an op-amp for motor current monitoring. A phase comparator and multiplexer allow hardware commutation detection. The neutral point emulator enables commutation detection without a motor neutral point tap. The buck converter delivers 750mW of power for supplying a companion microcontroller. The buck regulator can be disabled if not used. On-board 5V and 12V LDO regulators provide 30mA of current. The MCP8026 device replaces the LIN transceiver, neutral point emulator, and zero-crossing detectors found in the MCP8025A with two level shifters and two additional op-amps. The MCP8025A/6 operating temperature range is specified from -40°C to +150°C. Package options include a 40-pin 5×5mm QFN with exposed pad and a 48-pin 7×7mm TQFP.
Applications
- Automotive fuel, water, and ventilation motors
- Home appliances
- Permanent magnet synchronous motor control
- Hobby aircraft
- Hobby boats
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5509 | $ 8.55 |
| 250+ | $ 3.3092 | $ 827.30 |
| 500+ | $ 3.1935 | $ 1596.75 |
| 1,000+ | $ 3.1364 | $ 3136.40 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48-EP(7x7) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 6V~19V | |
| Quiescent Current(Iq) | 175uA | |
| Output Current | - | |
| Number of Half Bridges | 3 | |
| Peak Current | 500mA | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP8025A/6 devices are three-phase BLDC motor power modules integrating three half-bridge drivers capable of driving three pairs of external NMOS/NMOS transistor pairs. The three half-bridge drivers provide 0.5A peak output current at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers feature shoot-through, overcurrent, and short-circuit protection. A sleep mode is included to achieve a typical "key-off" quiescent current of 5μA. The MCP8025A device integrates a comparator, a buck voltage regulator, two LDO regulators, power supply monitoring comparators, an over-temperature sensor, a LIN transceiver, zero-crossing detectors, a neutral point emulator, and an op-amp for motor current monitoring. A phase comparator and multiplexer allow hardware commutation detection. The neutral point emulator enables commutation detection without a motor neutral point tap. The buck converter delivers 750mW of power for supplying a companion microcontroller. The buck regulator can be disabled if not used. On-board 5V and 12V LDO regulators provide 30mA of current. The MCP8026 device replaces the LIN transceiver, neutral point emulator, and zero-crossing detectors found in the MCP8025A with two level shifters and two additional op-amps. The MCP8025A/6 operating temperature range is specified from -40°C to +150°C. Package options include a 40-pin 5×5mm QFN with exposed pad and a 48-pin 7×7mm TQFP.
Applications
- Automotive fuel, water, and ventilation motors
- Home appliances
- Permanent magnet synchronous motor control
- Hobby aircraft
- Hobby boats
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

