Schneider XCKT2121P16
| Manufacturer | |
| MPN | XCKT2121P16 |
| LCSC Part # | C6337131 |
| Packaging | - |
| Customer # | |
| Description | 250V Side Rotation, Adjustable Roller Double pole single throw 240V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 222.0248 | $ 222.02 |
200+ | $ 88.5905 | $ 17718.10 |
500+ | $ 85.6292 | $ 42814.60 |
1,000+ | $ 84.1667 | $ 84166.70 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$