MICROCHIP MCP37D20-200I/TE
| Manufacturer | |
| MPN | MCP37D20-200I/TE |
| LCSC Part # | C633436 |
| Packaging | TFBGA-121 |
| Customer # | |
| Key Attributes | Parallel port 1.2V~1.8V TFBGA-121 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TFBGA-121 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto calibration;Power-on reset;Soft reset | |
| Interface | Parallel port | |
| Resolution(Bits) | 14;200MHz | |
| Voltage - Supply | 1.2V~1.8V | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 348 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP37220-200 is a single-channel 200 Msps 14-bit pipelined ADC, with built-in high-order digital decimation filters, gain and offset adjustment. The MCP37D20-200 is also a single-channel 200 Msps 14-bit pipelined ADC, with built-in digital down-conversion in addition to the features offered by the MCP37220-200. Both devices feature harmonic distortion correction and DAC noise cancellation that enables highperformance specifications with SNR of 67.8 dBFS (typical) and SFDR of 96 dBc (typical). The output decimation filter option improves SNR performance up to 83.9 dBFS with the 512x decimation setting. The digital down-conversion option in the MCP37D20-200 can be utilized with the decimation and quadrature output (I and Q data) options and offers great flexibility in digital communication system design, including cellular base-stations and narrow-band communication systems. These A/D converters exhibit industry-leading low-power performance with only 348 mW operation while using the LVDS output interface at 200 Msps. This superior low-power operation, coupled with high dynamic performance, makes these devices ideal for portable communication devices, sonar, radar and high-speed data acquisition systems. These devices also include various features designed to maximize flexibility in the user’s applications and minimize system cost, such as a programmable PLL clock, output data rate control and phase alignment, and programmable digital pattern generation. The device’s operational modes and feature sets are configured by setting up the user-programmable internal registers. The device samples the analog input on the rising edge of the clock. The digital output code is available after 23 clock cycles of data latency. Latency will increase if any of the digital signal post-processing (DSPP) options are enabled. The differential full-scale analog input range is programmable up to 1.8 Vp-p. The ADC output data can be coded in two's complement or offset binary representation, with or without the data randomizer option. The output data is available with a full-rate CMOS or Double-Data-Rate (DDR) LVDS interface. The device is available in Pb-free VTLA-124 and TFBGA-121 packages. The device operates over the commercial temperature range of -40°C to +85°C.
Features
- Sample Rates: 200 Msps
- Signal-to-Noise Ratio (SNR) with fIN = 15 MHz and -1 dBFS: - 67.8 dBFS (typical) at 200 Msps
- Spurious-Free Dynamic Range (SFDR) with fIN = 15 MHz and -1 dBFS: - 96 dBc (typical) at 200 Msps
- Power Dissipation with LVDS Digital I/O: - 346 mW at 200 Msps
- Power Dissipation with CMOS Digital I/O: - 304 mW at 200 Msps, output clock = 100 MHz
- Power Dissipation Excluding Digital I/O: - 256 mW at 200 Msps
- Power-Saving Modes: - 89 mW during Standby - 24 mW during Shutdown
- Supply Voltage: - Digital Section: 1.2V, 1.8V - Analog Section: 1.2V, 1.8V
- Selectable Full-Scale Input Range: up to 1.8 Vp-p
- Analog Input Bandwidth: 650 MHz
- Output Interface: - Parallel CMOS, DDR LVDS
- Output Data Format: - Two's complement or offset binary
- Optional Output Data Randomizer
- Digital Signal Post-Processing (DSPP) Options: - Decimation filters for improved SNR - Offset and Gain adjustment - Digital Down-Conversion (DDC) with I/Q or fS/8 output (MCP37D20-200)
- Built-In ADC Linearity Calibration Algorithms: - Harmonic Distortion Correction (HDC) - DAC Noise Cancellation (DNC) - Dynamic Element Matching (DEM) - Flash Error Calibration
- Serial Peripheral Interface (SPI)
- Package Options: - VTLA-124 (9 mm x 9 mm x 0.9 mm) - TFBGA-121 (8 mm x 8 mm)
- No external reference decoupling capacitor required for TFBGA Package
- Industrial Temperature Range: -40°C to +85°C
Applications
- Communication Instruments
- Microwave Digital Radio
- Cellular Base Stations
- Scanners and Low-Power Portable Instruments
- Industrial and Consumer Data Acquisition System
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 231.2195 | $ 231.22 |
| 200+ | $ 89.4796 | $ 17895.92 |
| 500+ | $ 86.3356 | $ 43167.80 |
| 1,000+ | $ 84.7813 | $ 84781.30 |
Standard Packaging348/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

