LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMT 50115C product image
Images for reference only

TRACO POWER TMT 50115CRoHS

Manufacturer
MPN
TMT 50115C
LCSC Part #
C6333533
Packaging
-
Customer #
Key Attributes
10 to 50 Watt Compact AC/DC Power Modules
Datasheetpdf iconTRACO POWER TMT 50115C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 397.043$ 397.04
200+$ 158.4235$ 31684.70
500+$ 153.1298$ 76564.90
1,000+$ 150.5141$ 150514.10
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerTRACO POWER
Packaging-
FeaturesShort Circuit Protection;Overload protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Features

AI Translation
  • Ultra compact, fully encapsulated plastic case
  • Single-, dual- and triple output models
  • 2 package styles: with screw terminal block for chassis mount; with solder pins for PCB mount
  • DIN-rail mount adaptor (option)
  • Universal Input 85 - 264VAC, 50/60Hz
  • Protection class ll
  • Approved to IEC/UL 60950 - 1 safety standard
  • UL 508 listed (chassis mount version)
  • EMI according to EN 55022, class B and FCC level B
  • Short circuit and overload protection
  • Lead-free design – RoHS compliant

Applications

AI Translation
  • Commercial and industrial electronic equipment (space critical applications)