LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV1812DR product image
  • TLV1812DR thumbnail 1
  • TLV1812DR thumbnail 2
  • TLV1812DR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TLV1812DRRoHS

Manufacturer
MPN
TLV1812DR
LCSC Part #
C6333176
Packaging
SOIC-8
Customer #
Key Attributes
40 V Rail-to-Rail Input Comparators with Push-Pull or Open-Drain Output Options
Datasheetpdf iconTI TLV1812DR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-8
Output TypePush-pull
Quiescent Current5uA
Output Mode-
Propagation Delay Time420ns
Operating Temperature-40℃~+125℃
FeaturesESD protection;Fail-safe function
Common Mode Rejection Ratio(CMRR)100dB
Rail to RailRail-to-Rail Input
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage500uV
Ib - Input Bias Current0.15pA
Maximum Power Supply Range (Vdd-Vss)40V
Number of Channels2
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Input Offset Current(Ios)0.01pA
Single Supply2.4V~40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV181x and TLV182x are a family of 40 Volt single, dual and quad channel comparators with multiple output options. The family offers rail-to-rail inputs with push-pull or open-drain output options. The family has an excellent speed-to-power combination with a propagation delay of 420 ns with a full supply voltage range of 2.4 V to 40 V with a quiescent supply current of only 5 μA per channel. All devices include a Power-On Reset (POR) feature. This ensures the output is in a known state until the minimum supply voltage has been reached before the output responds to the inputs, thus preventing false outputs during system power-up and power-down. The TLV181x comparators have a push-pull output stage capable of sinking and sourcing milliamps of current when controlling an LED or driving a capacitive load such as a MOSFET gate. The TLV182x comparators have an open-drain output stage that can be pulled up to 40 V independent of comparator supply voltage.

Features

AI Translation
  • Wide 2.4 V to 40 V supply range
  • Rail-to-rail input
  • Power-On Reset (POR) for known start-up
  • Low input offset voltage 500 μV
  • 420 ns typical propagation delay
  • Low quiescent current 5 μA per channel
  • Low input bias current 150 fA
  • Open-drain output option (TLV182x)
  • Push-pull output option (TLV181x)
  • Full -40°C to +125°C temperature range
  • 2 kV ESD protection
  • Functional Safety-Capable Documentation available to aid functional safety system design

Applications

AI Translation
  • Appliances
  • Factory automation and control
  • Motor drives
  • Infotainment and cluster
In-Stock: 3,364
3,364 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1189$ 1.12
10+$ 1.0021$ 10.02
30+$ 0.8935$ 26.81
100+$ 0.8108$ 81.08
500+$ 0.7784$ 389.20
1,000+$ 0.7622$ 762.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$