LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEL 2-2413 product image
Images for reference only

TRACO POWER TEL 2-2413RoHS

Manufacturer
MPN
TEL 2-2413
LCSC Part #
C6331674
Packaging
DIP,23.8x13.7mm
Customer #
Key Attributes
DC/DC Converters 2 Watt
Datasheetpdf iconTRACO POWER TEL 2-2413
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.2331$ 16.23
10+$ 15.7432$ 157.43
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,23.8x13.7mm
Vin18V~36V
Ripple Noise50mVp-p
Vout15V
Operating Temperature-40℃~+80℃
Quiescent Supply Current10mA
Capacitive Load(Max)110uF
Number of Outputs1
Iout135mA
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency81%
Output Power2W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The TEL-2 series, comprising 28 models, is a range of isolated 2 Watt converters in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.

Features

AI Translation
  • Ultracompact DIP-16 plastic package
  • Wide 2:1 input range
  • Regulated output
  • I/O isolation 1500V
  • Input filter meets EN55032, class A without ext. components
  • Low ripple and noise
  • Indefinite shortcircuit protection
  • Operating temperature range –40°C to 80°C
  • Lead free design, RoHS compliant