LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol TC200303C500G product image
Images for reference only

Amphenol TC200303C500GRoHS

Manufacturer
MPN
TC200303C500G
LCSC Part #
C6331310
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
15A 300V Black Through Hole 20 1 5mm Through Hole,P=5mm Wire to Board RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3145$ 3.31
200+$ 1.3231$ 264.62
500+$ 1.2791$ 639.55
1,000+$ 1.2564$ 1256.40
Standard Packaging2080/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=5mm
Current Rating15A
Voltage Rating (Max)300V
ColorBlack
Mounting TypeThrough Hole
Number of PINs Per Row20
Number of Rows1
Pitch5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2080
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.