SHOU HAN MINI5P 90 2J-T
| Manufacturer | SHOU HANAsian Brands |
| MPN | MINI5P 90 2J-T |
| LCSC Part # | C6331166 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Mini-B 5POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle | |
| length | 9.7mm | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1A | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 5P | |
| Connector Type | Mini-B | |
| Center Height | - | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0888$ 0.0844 | $ 0.42 |
| 50+ | $ 0.0698$ 0.0664 | $ 3.32 |
| 200+ | $ 0.0602$ 0.0572 | $ 11.44 |
| 500+ | $ 0.0531$ 0.0505 | $ 25.25 |
| 2,000+ | $ 0.0474$ 0.0451 | $ 90.20 |
| 5,000+ | $ 0.0445$ 0.0423 | $ 211.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle | |
| length | 9.7mm | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1A | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 5P | |
| Connector Type | Mini-B | |
| Center Height | - | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



