MICROCHIP TC1263-3.3VETTR
| Manufacturer | |
| MPN | TC1263-3.3VETTR |
| LCSC Part # | C632867 |
| Packaging | TO-252-5 |
| Customer # | |
| Key Attributes | 500 mA Fixed-Output CMOS Low Dropout Regulator |
| Description | 3.3V Positive Fixed TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-252-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
12
12
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.8246 $ 0.7299 | $ 0.73 |
10+ | $ 1.7846 $ 0.7139 | $ 7.14 |
30+ | $ 1.7569 $ 0.7028 | $ 21.08 |
100+ | $ 1.7308 $ 0.6924 | $ 69.24 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$