MICROCHIP TC1262-3.3VEBTR
| Manufacturer | |
| MPN | TC1262-3.3VEBTR |
| LCSC Part # | C632862 |
| Packaging | TO-252-3 |
| Customer # | |
| Key Attributes | 500mA Fixed Output CMOS LDO |
| Description | 3.3V Positive Fixed TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
3
3
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.8157 | $ 1.82 |
10+ | $ 1.7765 | $ 17.77 |
30+ | $ 1.7508 | $ 52.52 |
100+ | $ 1.7252 | $ 172.52 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$