TE Connectivity T92S11D12-24
| Manufacturer | |
| Mfr. Part # | T92S11D12-24 |
| LCSC Part # | C6328619 |
| Package | Through Hole |
| Customer # | |
| Description | 30A 277V@AC 24V 2 Form C: 2C (DPDT-CO) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.6438 | $ 6.64 |
10+ | $ 6.5147 | $ 65.15 |
30+ | $ 6.427 | $ 192.81 |
90+ | $ 6.341 | $ 570.69 |
Standard Packaging 30/Full
Bag | ||