Carlo Gavazzi Computing Solutions VR2B
| Manufacturer | |
| MPN | VR2B |
| LCSC Part # | C6326290 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 228.2706 | $ 228.27 |
| 200+ | $ 214.392 | $ 42878.40 |
| 500+ | $ 207.2276 | $ 103613.80 |
| 1,000+ | $ 203.688 | $ 203688.00 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

