MICROCHIP SY898530UTZ-TX
| Manufacturer | |
| Mfr. Part # | SY898530UTZ-TX |
| LCSC Part # | C632513 |
| Package | TQFP-48(7x7) |
| Customer # | |
| Description | 3.135V~3.465V 500MHz 16 TQFP-48(7x7) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Package | TQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.9095 | $ 11.91 |
200+ | $ 4.6089 | $ 921.78 |
500+ | $ 4.4468 | $ 2223.40 |
1,000+ | $ 4.3665 | $ 4366.50 |
Standard Packaging 1000/Full
Reel | ||