LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC1232EOA product image
  • TC1232EOA thumbnail 1
  • TC1232EOA thumbnail 2
  • TC1232EOA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC1232EOARoHS

Manufacturer
MPN
TC1232EOA
LCSC Part #
C631913
Packaging
SOIC-8
Customer #
Key Attributes
250ms Active Low 4V~5.5V 1 SOIC-8 Supervisors RoHS
Datasheetpdf iconMICROCHIP TC1232EOA
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.136$ 2.14
10+$ 1.8132$ 18.13
30+$ 1.6109$ 48.33
100+$ 1.4039$ 140.39
500+$ 1.3097$ 654.85
1,000+$ 1.2696$ 1269.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOIC-8
Reset Timeout250ms
output typeOpen-drain;Push-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply4V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.62V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The TC1232 is a fully-integrated processor supervisor that provides three important functions to safeguard processor sanity: precision power on/off Reset control, Watchdog Timer and external Reset override. On power-up, the TC1232 holds the processor in the Reset state for a minimum of 250 ms after VCC is within tolerance to ensure a stable system start-up. Microprocessor sanity is monitored by the on-board watchdog circuit. The microprocessor must provide a periodic low-going signal on the ST input. Should the processor fail to supply this signal within the selected time-out period (150 ms, 600 ms or 1200 ms), an out-of-control processor is indicated and the TC1232 issues a processor Reset as a result. The outputs of the TC1232 are immediately driven active when the PB input is brought low by an external push button switch or other electronic signal. When connected to a push button switch, the TC1232 provides contact debounce. The TC1232 is packaged in a space-saving 8-Pin PDIP or SOIC package, a 16-Pin SOIC (wide) package and requires no external components.

Features

AI Translation
  • Precision Voltage Monitor: - Adjustable +4.5V or +4.75V
  • Reset Pulse Width - 250 ms minimum
  • No External Components
  • Adjustable Watchdog Timer: - 150 ms, 600 ms or 1.2s
  • Operating Voltage 4.0V to 5.5V
  • Debounced Manual Reset Input for External Override