LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC1044SCOA product image
Images for reference only

MICROCHIP TC1044SCOARoHS

Manufacturer
MPN
TC1044SCOA
LCSC Part #
C631888
Packaging
SOIC-8
Customer #
Key Attributes
Charge Pump DC-TO-DC Voltage Converter
Datasheetpdf iconMICROCHIP TC1044SCOA
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4184$ 2.42
10+$ 2.0224$ 20.22
30+$ 1.775$ 53.25
100+$ 1.5212$ 152.12
500+$ 1.4065$ 703.25
1,000+$ 1.3563$ 1356.30
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Frequency - Switching10kHz
FeaturesCascade support;Adaptive switching frequency
Operating Voltage1.5V~12V
Output Voltage-12V~-1.5V
Output Current20mA
Energy Efficiency98%
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The TC1044S is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +12V input to a corresponding -1.5V to –12V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V, and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC1044S is available in both 8-pin DIP and 8-pin small outline (SOIC) packages in commercial and extended temperature ranges.

Features

AI Translation
  • Converts +5V Logic Supply to ±5V System
  • Wide Input Voltage Range: 1.5V to 12V
  • Efficient Voltage Conversion: 99.9%
  • Excellent Power Efficiency: 98%
  • Low Power Consumption: 80μA @ VIN = 5V
  • Low Cost and Easy to Use
  • Only Two External Capacitors Required
  • RS-232 Negative Power Supply
  • Available in 8-Pin Small Outline (SOIC) and 8-Pin Plastic DIP Packages
  • Improved ESD Protection: Up to 10kV
  • No External Diode Required for High Voltage Operation
  • Frequency Boost Raises FOSC to 45kHz