MICROCHIP SST25PF020B-80-4C-SAE
| Manufacturer | |
| Mfr. Part # | SST25PF020B-80-4C-SAE |
| LCSC Part # | C631779 |
| Package | SOIC-8-150mil |
| Customer # | |
| Key Attributes | 2-Mbit SPI Serial Flash |
| Description | 2Mbit 2.3V~3.6V 80MHz SPI SOIC-8-150mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4816 | $ 1.48 |
10+ | $ 1.4484 | $ 14.48 |
30+ | $ 1.4258 | $ 42.77 |
100+ | $ 1.3926 | $ 139.26 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$