LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MCP111T-240E/MB product image
Immagini a scopo illustrativo

MICROCHIP MCP111T-240E/MBRoHS

Produttore
Cod. Prod.
MCP111T-240E/MB
Cod. LCSC
C631749
Imballo
SOT-89-3
Numero Cliente
Attr. chiave
Active Low 1V~5.5V 1 SOT-89-3 Supervisors RoHS
Scheda Tecnicapdf iconMICROCHIP MCP111T-240E/MB
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.9502$ 0.95
10+$ 0.7682$ 7.68
30+$ 0.6772$ 20.32
100+$ 0.5862$ 58.62
500+$ 0.5322$ 266.10
1,000+$ 0.5044$ 504.40
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreMICROCHIP
ImballoSOT-89-3
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout-
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.32V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The MCP111/112 are voltage-detecting devices designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below the specified threshold voltage level. Eight different trip voltages are available.

Caratteristiche

Traduzione AI
  • Ultra-Low Supply Current: 1.75 μA (Max.)
  • Precision Monitoring Options Of: 1.90V, 2.32V, 2.63V, 2.90V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets Microcontroller in a Power-Loss Event
  • Active-Low VOUT Pin:
    • MCP111 Active-Low, Open-Drain
    • MCP112 Active-Low, Push-Pull
  • Available in SOT23-3, TO-92, SC-70 and SOT-89-3 Packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 Only)

Applicazioni

Traduzione AI
  • Critical Microcontroller and Microprocessor Power-Monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-Powered Equipment