VISHAY VAOL-5EUV8T4
| Manufacturer | |
| Mfr. Part # | VAOL-5EUV8T4 |
| LCSC Part # | C6316160 |
| Package | - |
| Customer # | |
| Description | 30mA 385nm 3V LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3595 | $ 1.36 |
200+ | $ 0.5426 | $ 108.52 |
500+ | $ 0.5244 | $ 262.20 |
1,000+ | $ 0.5153 | $ 515.30 |
Standard Packaging 1000/Full
Bag | ||