MICROCHIP PIC24FJ256GB206T-I/PT
| Manufacturer | |
| MPN | PIC24FJ256GB206T-I/PT |
| LCSC Part # | C631110 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | PIC 16 Bit 32MHz 52 TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- USB v2.0 On-The-Go (OTG) Compliant
- Dual Role Capable – Can act as either Host or Peripheral
- Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode
- Full-Speed USB Operation in Device mode
- High-Precision PLL for USB
- Supports up to 32 Endpoints (16 bidirectional): USB module can use the internal RAM location from 0x800 to 0xFFFF as USB endpoint buffers
- On-Chip USB Transceiver with Interface for Off-Chip Transceiver
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- On-Chip Pull-up and Pull-Down Resistors
- Enhanced Parallel Master Port/Parallel Slave Port (EPMP/PSP): Direct access from CPU with an Extended Data Space (EDS) interface, 4, 8 and 16-bit wide data bus, up to 23 programmable address lines, up to 2 chip select lines, up to 2 Acknowledgement lines (one per chip select), Programmable address/data multiplexing, Programmable address and data Wait states, Programmable polarity on control signals
- Peripheral Pin Select: Up to 44 available pins (100-pin devices)
- Three 3-Wire/4-Wire SPI modules (supports 4 Frame modes)
- Three I²C modules Supporting Multi-Master/Slave modes and 7-Bit/10-Bit Addressing
- Four UART modules: Supports RS-485, RS-232, LIN/J2602 protocols and IrDA
- Five 16-Bit Timers/Counters with Programmable Prescaler
- Nine 16-Bit Capture Inputs, each with a Dedicated Time Base
- Nine 16-Bit Compare/PWM Outputs, each with a Dedicated Time Base
- Hardware Real-Time Clock and Calendar (RTCC)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2144 | $ 8.21 |
| 200+ | $ 3.1796 | $ 635.92 |
| 500+ | $ 3.0685 | $ 1534.25 |
| 1,200+ | $ 3.0129 | $ 3615.48 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- USB v2.0 On-The-Go (OTG) Compliant
- Dual Role Capable – Can act as either Host or Peripheral
- Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode
- Full-Speed USB Operation in Device mode
- High-Precision PLL for USB
- Supports up to 32 Endpoints (16 bidirectional): USB module can use the internal RAM location from 0x800 to 0xFFFF as USB endpoint buffers
- On-Chip USB Transceiver with Interface for Off-Chip Transceiver
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- On-Chip Pull-up and Pull-Down Resistors
- Enhanced Parallel Master Port/Parallel Slave Port (EPMP/PSP): Direct access from CPU with an Extended Data Space (EDS) interface, 4, 8 and 16-bit wide data bus, up to 23 programmable address lines, up to 2 chip select lines, up to 2 Acknowledgement lines (one per chip select), Programmable address/data multiplexing, Programmable address and data Wait states, Programmable polarity on control signals
- Peripheral Pin Select: Up to 44 available pins (100-pin devices)
- Three 3-Wire/4-Wire SPI modules (supports 4 Frame modes)
- Three I²C modules Supporting Multi-Master/Slave modes and 7-Bit/10-Bit Addressing
- Four UART modules: Supports RS-485, RS-232, LIN/J2602 protocols and IrDA
- Five 16-Bit Timers/Counters with Programmable Prescaler
- Nine 16-Bit Capture Inputs, each with a Dedicated Time Base
- Nine 16-Bit Compare/PWM Outputs, each with a Dedicated Time Base
- Hardware Real-Time Clock and Calendar (RTCC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

