Taiwan Semiconductor MMSZ5226B RHG
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | MMSZ5226B RHG |
| LCSC Part # | C6306487 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | 500mW 1 Independent 3.14V~3.47V 3.3V SOD-123F Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123F | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 25uA@1V | |
| Impedance(Zzt) | 28Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.14V~3.47V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Zener voltage range: 2.4V to 51V
- Zener voltage (Vz) tolerance: ±5%
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
Low-voltage regulators or voltage references, adapters, on-board DC/DC converters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.044 | $ 0.04 |
| 200+ | $ 0.0176 | $ 3.52 |
| 500+ | $ 0.017 | $ 8.50 |
| 1,000+ | $ 0.0167 | $ 16.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123F | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 25uA@1V | |
| Impedance(Zzt) | 28Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.14V~3.47V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Zener voltage range: 2.4V to 51V
- Zener voltage (Vz) tolerance: ±5%
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
Low-voltage regulators or voltage references, adapters, on-board DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

