LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC24FJ64GA002T-I/ML product image
Images for reference only

MICROCHIP PIC24FJ64GA002T-I/MLRoHS

Manufacturer
MPN
PIC24FJ64GA002T-I/ML
LCSC Part #
C630340
Packaging
QFN-28-EP(6x6)
Customer #
Key Attributes
28/44-Pin General Purpose, 16-Bit Flash Microcontrollers
Datasheetpdf iconMICROCHIP PIC24FJ64GA002T-I/ML
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8192$ 4.82
10+$ 4.6812$ 46.81
30+$ 4.5897$ 137.69
100+$ 4.4967$ 449.67
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-28-EP(6x6)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O21

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1600
Sales UnitPiece

Features

AI Translation
  • High- Performance CPU:
    • Modified Harvard Architecture
    • Up to 16 MIPS Operation @ 32 MHz
    • 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
    • 17- Bit by 17- Bit Single- Cycle Hardware Multiplier
    • 32- Bit by 16- Bit Hardware Divider
    • 16- Bit x 16- Bit Working Register Array
    • C Compiler Optimized Instruction Set Architecture:
      • 76 base instructions
      • Flexible addressing modes
      • Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory
  • Special Microcontroller Features:
    • Operating Voltage Range of 2.0V to 3.6V
    • 5.5V Tolerant Input (digital pins only)
    • High- Current Sink/Source (18 mA/18 mA) on All I/O Pins
    • Flash Program Memory:
      • 10,000 erase/write
      • 20- year data retention minimum
    • Power Management modes:
      • Sleep, Idle, Doze and Alternate Clock modes
    • Operating current: 650 μA/MIPS, typical at 2.0V
    • Sleep current: 150 nA, typical at 2.0V
    • Fail- Safe Clock Monitor (FSCM) Operation:
      • Detects clock failure and switches to on- chip, low- power RC oscillator
    • On- Chip, 2.5V Regulator with Tracking mode
    • Power- on Reset (POR), Power- up Timer (PWRT) and Oscillator Start- up Timer (OST)
    • Flexible Watchdog Timer (WDT) with On- Chip, Low- Power RC Oscillator for Reliable Operation
    • In- Circuit Serial Programming (ICSP) and In- Circuit Debug (ICD) via 2 Pins
    • JTAG Boundary Scan Support
  • Analog Features:
    • 10- Bit, up to 13- Channel Analog- to- Digital Converter:
      • 500 ksps conversion rate
      • Conversion available during Sleep and Idle
    • Dual Analog Comparators with Programmable Input/Output Configuration
  • Peripheral Features:
    • Peripheral Pin Select (PPS):
      • Allows independent I/O mapping of many peripherals
      • Up to 26 available pins (44- pin devices)
      • Continuous hardware integrity checking and safety interlocks prevent unintentional configuration changes
    • 8- Bit Parallel Master/Slave Port (PMP/PSP):
      • Up to 16- bit multiplexed addressing, with up to 11 dedicated address pins on 44- pin devices
      • Programmable polarity on control lines
    • Hardware Real- Time Clock/Calendar (RTCC):
      • Provides clock, calendar and alarm functions
    • Programmable Cyclic Redundancy Check (CRC)
    • Two 3- Wire/4- Wire SPI modules (support 4 Frame modes) with 8- Level FIFO Buffer
    • Two I²C modules Support Multi- Master/Slave mode and 7- Bit/10- Bit Addressing
    • Two UART modules:
      • Supports RS- 485, RS- 232, and LIN/J2602
      • On- chip hardware encoder/decoder for IrDA
      • Auto- wake- up on Start bit
      • Auto- Baud Detect
      • 4- level deep FIFO buffer
    • Five 16- Bit Timers/Counters with Programmable Prescaler
    • Five 16- Bit Capture Inputs
    • Five 16- Bit Compare/PWM Outputs
    • Configurable Open- Drain Outputs on Digital I/O Pins
    • Up to 3 External Interrupt Sources