ST STD4N52K3
| Manufacturer | |
| MPN | STD4N52K3 |
| LCSC Part # | C6303377 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 525V 2.5A 4.5V 45W 2.6Ω@10V 1 N-channel DPAK Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 525V | |
| Current - Continuous Drain(Id) | 2.5A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 2.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 334pF | |
| Gate Charge(Qg) | 2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6014 | $ 0.60 |
| 10+ | $ 0.4805 | $ 4.81 |
| 30+ | $ 0.4209 | $ 12.63 |
| 100+ | $ 0.3612 | $ 36.12 |
| 500+ | $ 0.3257 | $ 162.85 |
| 1,000+ | $ 0.308 | $ 308.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 525V | |
| Current - Continuous Drain(Id) | 2.5A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 2.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 334pF | |
| Gate Charge(Qg) | 2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



