Lumex SSL-LX5099SISYW
| Manufacturer | |
| Mfr. Part # | SSL-LX5099SISYW |
| LCSC Part # | C6302138 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | 60° Red, Yellow 20mA 2V Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0154 | $ 1.02 |
200+ | $ 0.4062 | $ 81.24 |
500+ | $ 0.3926 | $ 196.30 |
1,000+ | $ 0.385 | $ 385.00 |
Standard Packaging 500/Full
Bag | ||