LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SS10P4-M3/87A product image
Images for reference only

VISHAY SS10P4-M3/87ARoHS

Manufacturer
MPN
SS10P4-M3/87A
LCSC Part #
C6301967
Packaging
TO-277A
Customer #
Key Attributes
DIODE SCHOTTKY 40V TO-277A
Datasheetpdf iconVISHAY SS10P4-M3/87A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9916$ 0.99
200+$ 0.396$ 79.20
500+$ 0.3823$ 191.15
1,000+$ 0.3762$ 376.20
Standard Packaging6500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-277A
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)560mV@10A
Reverse Leakage Current (Ir)800uA@40V
Non-Repetitive Peak Forward Surge Current280A
Current - Rectified10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6500
Sales UnitPiece

Features

AI Translation
  • Very low profile - typical height of 1.1mm
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.