NTE Electronics MJ15016
| Manufacturer | |
| MPN | MJ15016 |
| LCSC Part # | C6301265 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | 120V 20 PNP 15A TO-3 Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 18MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 180W | |
| type | PNP | |
| Current - Collector(Ic) | 15A | |
| Operating Temperature | -65℃~+200℃ | |
| Vce Saturation(VCE(sat)) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3063 | $ 7.31 |
| 200+ | $ 2.9159 | $ 583.18 |
| 500+ | $ 2.8189 | $ 1409.45 |
| 1,000+ | $ 2.7704 | $ 2770.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

