Solid State System MJ13333
| Manufacturer | Solid State SystemAsian Brands |
| MPN | MJ13333 |
| LCSC Part # | C6301263 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | 400V 10 NPN 20A TO-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Solid State System | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 5mA | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 275W | |
| type | NPN | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 5V | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.8616 | $ 13.86 |
| 200+ | $ 5.5316 | $ 1106.32 |
| 500+ | $ 5.3475 | $ 2673.75 |
| 1,000+ | $ 5.2555 | $ 5255.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Solid State System | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 5mA | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 275W | |
| type | NPN | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 5V | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

