Bel Fuse MBC300-1T12G
| Manufacturer | |
| MPN | MBC300-1T12G |
| LCSC Part # | C6300176 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Height | 38.1mm | |
| Switching Frequency | 80kHz;250kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 25A | |
| Conversion Efficiency | 92% | |
| Type | Open type | |
| Voltage - Supply | 90V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 127mm | |
| Width | 76.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

