EPSON TSX-3225 40.0000MF10Y-W6
| Manufacturer | |
| Mfr. Part # | TSX-3225 40.0000MF10Y-W6 |
| LCSC Part # | C6297669 |
| Package | SMD3225-4P |
| Customer # | |
| Description | ±10ppm 12pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1512 | $ 0.15 |
200+ | $ 0.0604 | $ 12.08 |
500+ | $ 0.0583 | $ 29.15 |
1,000+ | $ 0.0573 | $ 57.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$