OSRAM SPL TL90AT03
| Manufacturer | |
| Mfr. Part # | SPL TL90AT03 |
| LCSC Part # | C6297628 |
| Package | TO-56-3 |
| Customer # | |
| Description | 9.5V 905nm TO-56-3 Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | OSRAM | |
| Package | TO-56-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.3295 | $ 15.33 |
10+ | $ 14.8737 | $ 148.74 |
Standard Packaging 200/Full
Tray | ||
Better price for more quantity?
$