LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F876AT-I/SO product image
Images for reference only

MICROCHIP PIC16F876AT-I/SORoHS

Manufacturer
MPN
PIC16F876AT-I/SO
LCSC Part #
C629746
Packaging
SOIC-28-300mil
Customer #
Key Attributes
Enhanced Flash Microcontrollers
Datasheetpdf iconMICROCHIP PIC16F876AT-I/SO
In-Stock: 2,318
2,318 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3796$ 4.38
10+$ 4.1832$ 41.83
30+$ 4.0673$ 122.02
100+$ 3.9514$ 395.14
500+$ 3.8967$ 1948.35
1,000+$ 3.8726$ 3872.60
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal
Number of I/O22

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1600
Sales UnitPiece

Features

AI Translation
  • Only 35 single-word instructions to learn
  • All single-cycle instructions except for program branches, which are two-cycle
  • Operating speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
  • Up to 8Kx14 words of Flash Program Memory, Up to 368x8 bytes of Data Memory (RAM), Up to 256x8 bytes of EEPROM Data Memory
  • Pinout compatible to other 28-pin or 40/44-pin PIC16CXXX and PIC16FXXX microcontrollers
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
  • Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
  • Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
  • Parallel Slave Port (PSP) – 8 bits wide with external RD, WR and CS controls (40/44-pin only)
  • Brown-out detection circuitry for Brown-out Reset (BOR)
  • 10-bit, up to 8-channel Analog-to-Digital Converter (A/D)
  • Brown-out Reset (BOR)
  • Analog Comparator module with: - Two analog comparators - Programmable on-chip voltage reference (VREF) module Programmable input multiplexing from device inputs and internal voltage reference - Comparator outputs are externally accessible
  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory typical
  • Data EEPROM Retention >40 years
  • Self-reprogrammable under software control
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Single-supply 5V In-Circuit Serial Programming
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving Sleep mode
  • Selectable oscillator options
  • In-Circuit Debug (ICD) via two pins
  • Low-power, high-speed Flash/EEPROM technology
  • Fully static design
  • Wide operating voltage range (2.0V to 5.5V)
  • Commercial and Industrial temperature ranges
  • Low-power consumption