MICROCHIP PIC16F690T-I/SO
| Manufacturer | |
| MPN | PIC16F690T-I/SO |
| LCSC Part # | C629692 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz 18 SOIC-20-300mil Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ± 1%, Software selectable frequency range of 8 MHz to 32 kHz, Software tunable, Two-Speed Start-up mode, Crystal fail detect for critical applications, Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V - 5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRTE) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (Software selectable nominal 268 Seconds with Full Prescaler) with Software Enable
- Multiplexed Master Clear/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM retention: >40 years
- Enhanced USART Module: Supports RS-485, RS-232 and LIN 2.0, Auto-Baud Detect, Auto-wake-up on Start bit
- Standby Current: 50 nA @ ≥ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical, 220 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ 2.0V, typical
- 17 I/O Pins and 1 Input-Only Pin: High current source/sink for direct LED drive, Interrupt-on-Change pin, Individually programmable weak pull-ups, Ultra Low-Power Wake-up (ULPWU)
- Analog Comparator Module with: Two analog comparators, Programmable on-chip voltage reference (CVREF) module (% of VDD), Comparator inputs and outputs externally accessible, SR Latch mode, Timer 1 Gate Sync Latch, Fixed 0.6V VREF
- A/D Converter: 10-bit resolution and 12 channels
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Timer1 Gate (count enable), Option to use OSC1 and OSC2 in LP mode as Timer1 oscillator if INTOSC mode selected
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Enhanced Capture, Compare, PWM+ Module: 16-bit Capture, max resolution 12.5 ns, Compare, max resolution 200 ns, 10-bit PWM with 1, 2 or 4 output channels, programmable “dead time”, max frequency 20 kHz, PWM output steering control
- Synchronous Serial Port (SSP): SPI mode (Master and Slave)
- I²C (Master/Slave modes): I²C address mask
- In-Circuit Serial Programming (ICSP) via Two Pins
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9555 | $ 2.96 |
| 10+ | $ 2.8847 | $ 28.85 |
| 30+ | $ 2.837 | $ 85.11 |
| 100+ | $ 2.7909 | $ 279.09 |
Standard Packaging1600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ± 1%, Software selectable frequency range of 8 MHz to 32 kHz, Software tunable, Two-Speed Start-up mode, Crystal fail detect for critical applications, Clock mode switching during operation for power savings
- Power-Saving Sleep mode
- Wide Operating Voltage Range (2.0V - 5.5V)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRTE) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Software Control Option
- Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (Software selectable nominal 268 Seconds with Full Prescaler) with Software Enable
- Multiplexed Master Clear/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM retention: >40 years
- Enhanced USART Module: Supports RS-485, RS-232 and LIN 2.0, Auto-Baud Detect, Auto-wake-up on Start bit
- Standby Current: 50 nA @ ≥ 2.0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical, 220 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: <1 μA @ 2.0V, typical
- 17 I/O Pins and 1 Input-Only Pin: High current source/sink for direct LED drive, Interrupt-on-Change pin, Individually programmable weak pull-ups, Ultra Low-Power Wake-up (ULPWU)
- Analog Comparator Module with: Two analog comparators, Programmable on-chip voltage reference (CVREF) module (% of VDD), Comparator inputs and outputs externally accessible, SR Latch mode, Timer 1 Gate Sync Latch, Fixed 0.6V VREF
- A/D Converter: 10-bit resolution and 12 channels
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Timer1 Gate (count enable), Option to use OSC1 and OSC2 in LP mode as Timer1 oscillator if INTOSC mode selected
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Enhanced Capture, Compare, PWM+ Module: 16-bit Capture, max resolution 12.5 ns, Compare, max resolution 200 ns, 10-bit PWM with 1, 2 or 4 output channels, programmable “dead time”, max frequency 20 kHz, PWM output steering control
- Synchronous Serial Port (SSP): SPI mode (Master and Slave)
- I²C (Master/Slave modes): I²C address mask
- In-Circuit Serial Programming (ICSP) via Two Pins
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

