VISHAY SIR186DP-T1-RE3
| Manufacturer | |
| MPN | SIR186DP-T1-RE3 |
| LCSC Part # | C6296755 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A PowerPAKSO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 7.8mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.71nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- Very low RDS - Qg figure-of-merit (FOM)
- Tuned for the lowest RDS - Qoss FOM
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Synchronous rectification
- Primary side switch
- DC/DC converter
- Motor drive switch
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9505 | $ 0.95 |
| 10+ | $ 0.9291 | $ 9.29 |
| 30+ | $ 0.9153 | $ 27.46 |
| 100+ | $ 0.9016 | $ 90.16 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



