MICROCHIP MCP8025AT-115H/PT
| Manufacturer | |
| MPN | MCP8025AT-115H/PT |
| LCSC Part # | C629454 |
| Packaging | TQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | TQFP-48-EP(7x7) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48-EP(7x7) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | 5uA | |
| Output Current | 500mA | |
| Number of Half Bridges | 3 | |
| Peak Current | 500mA | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP8025A/6 devices are 3-phase Brushless DC (BLDC) power modules, containing three integrated half-bridge drivers, capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent and short-circuit protection. A Sleep mode has been added to achieve a typical “key-off” quiescent current of 5 μA. The MCP8025A device integrates a comparator, a buck voltage regulator, two LDO regulators, power monitoring comparators, an overtemperature sensor, a LIN transceiver, a zero-crossing detector, a neutral simulator and an operational amplifier for motor current monitoring. The phase comparator and multiplexer allow for hardware commutation detection. The neutral simulator allows commutation detection without a neutral tap in the motor. The buck converter is capable of delivering 750 mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5V and 12V Low-Dropout (LDO) voltage regulators are capable of delivering 30 mA of current. The MCP8026 device replaces the LIN transceiver, neutral simulator and zero-crossing detector in MCP8025A with two level shifters, and two additional op amps. The MCP8025A/6 operation is specified over a temperature range of -40°C to +150°C.
Features
- Quiescent Current: - Sleep mode: 5 μA Typical - Standby mode: <200 μA
- LIN Transceiver Interface (MCP8025A): - Compliant with LIN Bus Specifications 1.3, 2.2 and SAE J2602 - Supports baud rates up to 20 Kbaud - Internal pull-up resistor and diode - Protected against ground shorts - Protected against loss of ground - Automatic thermal shutdown - LIN bus dominant time-out
- Three Half-Bridge Drivers Configured to Drive External High-Side NMOS and Low-Side NMOS MOSFETs: - Independent input control for high-side NMOS and low-side NMOS MOSFETs - Peak output current: 0.5A at 12V - Shoot-through protection - Overcurrent and short-circuit protection
- Adjustable Output Buck Regulator (750 mW)
- Fixed Output Linear Regulators: - 5V at 30 mA - 12V at 30 mA
- Operational Amplifiers: - One in MCP8025A - Three in MCP8026
- Overcurrent Comparator with DAC Reference
- Phase Comparator with Multiplexer (MCP8025A)
- Neutral Simulator (MCP8025A)
- Level Translators (MCP8026)
- Input Voltage Range: 6V to 40V
- Operational Voltage Range: - 6V to 19V (MCP8025A) - 6V to 28V (MCP8026)
- Buck Regulator Undervoltage Lockout: 4V
- Undervoltage Lockout (UVLO): 5.5V (Except Buck)
- Overvoltage Lockout (OVLO): - 20V (MCP8025A) - 32V (MCP8026)
- Transient (100 ms) Voltage Tolerance: 48V
- Extended Temperature Range (TA): -40 to +150°C
- Thermal Shutdown
Applications
- Industrial Fuel, Water, Ventilation Motors
- Home Appliances
- Permanent Magnet Synchronous Motor (PMSM) Control
- Hobby Aircraft, Boats, Vehicles
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2616 | $ 4.26 |
| 200+ | $ 1.65 | $ 330.00 |
| 500+ | $ 1.5914 | $ 795.70 |
| 1,000+ | $ 1.5636 | $ 1563.60 |
Standard Packaging1600/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48-EP(7x7) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | 5uA | |
| Output Current | 500mA | |
| Number of Half Bridges | 3 | |
| Peak Current | 500mA | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP8025A/6 devices are 3-phase Brushless DC (BLDC) power modules, containing three integrated half-bridge drivers, capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent and short-circuit protection. A Sleep mode has been added to achieve a typical “key-off” quiescent current of 5 μA. The MCP8025A device integrates a comparator, a buck voltage regulator, two LDO regulators, power monitoring comparators, an overtemperature sensor, a LIN transceiver, a zero-crossing detector, a neutral simulator and an operational amplifier for motor current monitoring. The phase comparator and multiplexer allow for hardware commutation detection. The neutral simulator allows commutation detection without a neutral tap in the motor. The buck converter is capable of delivering 750 mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5V and 12V Low-Dropout (LDO) voltage regulators are capable of delivering 30 mA of current. The MCP8026 device replaces the LIN transceiver, neutral simulator and zero-crossing detector in MCP8025A with two level shifters, and two additional op amps. The MCP8025A/6 operation is specified over a temperature range of -40°C to +150°C.
Features
- Quiescent Current: - Sleep mode: 5 μA Typical - Standby mode: <200 μA
- LIN Transceiver Interface (MCP8025A): - Compliant with LIN Bus Specifications 1.3, 2.2 and SAE J2602 - Supports baud rates up to 20 Kbaud - Internal pull-up resistor and diode - Protected against ground shorts - Protected against loss of ground - Automatic thermal shutdown - LIN bus dominant time-out
- Three Half-Bridge Drivers Configured to Drive External High-Side NMOS and Low-Side NMOS MOSFETs: - Independent input control for high-side NMOS and low-side NMOS MOSFETs - Peak output current: 0.5A at 12V - Shoot-through protection - Overcurrent and short-circuit protection
- Adjustable Output Buck Regulator (750 mW)
- Fixed Output Linear Regulators: - 5V at 30 mA - 12V at 30 mA
- Operational Amplifiers: - One in MCP8025A - Three in MCP8026
- Overcurrent Comparator with DAC Reference
- Phase Comparator with Multiplexer (MCP8025A)
- Neutral Simulator (MCP8025A)
- Level Translators (MCP8026)
- Input Voltage Range: 6V to 40V
- Operational Voltage Range: - 6V to 19V (MCP8025A) - 6V to 28V (MCP8026)
- Buck Regulator Undervoltage Lockout: 4V
- Undervoltage Lockout (UVLO): 5.5V (Except Buck)
- Overvoltage Lockout (OVLO): - 20V (MCP8025A) - 32V (MCP8026)
- Transient (100 ms) Voltage Tolerance: 48V
- Extended Temperature Range (TA): -40 to +150°C
- Thermal Shutdown
Applications
- Industrial Fuel, Water, Ventilation Motors
- Home Appliances
- Permanent Magnet Synchronous Motor (PMSM) Control
- Hobby Aircraft, Boats, Vehicles
C629454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

